Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
353-SMAJ140A-TPTR-ND
|
DigiKey
|
TVS DIODES
Min Qty:
5000
Lead time:
14 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
-
5,000
$0.0824
-
10,000
$0.0751
-
25,000
$0.0703
-
50,000
$0.0630
-
125,000
$0.0606
|
$0.0606 / $0.0824
|
Buy Now
|
|
|
Mouser Electronics
|
ESD Protection Diodes / TVS Diodes
RoHS:
Compliant
|
0
|
-
1
$0.3900
-
10
$0.2780
-
100
$0.1400
-
1,000
$0.0960
-
5,000
$0.0860
-
10,000
$0.0750
-
25,000
$0.0740
-
50,000
$0.0630
-
100,000
$0.0600
|
$0.0600 / $0.3900
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
16 Weeks
|
0
|
|
$0.0624
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
MICRO COMMERCIAL COMPONENTS CORP
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
|
Non-rep Peak Rev Power Dis-Max
|
|
|
Rep Pk Reverse Voltage-Max
|
|
|
Want to compare parts?
-
Micro Commercial Components
Trans Voltage Suppressor Diode, 400W, 140V V(RWM),
VS
-