There are no models available for this part yet.
Overview of SMAJ15A by International Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SMAJ15A by International Semiconductor Inc
Part Data Attributes for SMAJ15A by International Semiconductor Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL SEMICONDUCTOR INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Clamping Voltage-Max
|
24.4 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
15 V
|
Surface Mount
|
YES
|
Alternate Parts for SMAJ15A
This table gives cross-reference parts and alternative options found for SMAJ15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ15A | Transient Suppressor, | Formosa Microsemi Co Ltd | SMAJ15A vs SMAJ15A |
SMAJ15A | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, | SynSemi Inc | SMAJ15A vs SMAJ15A |
SMAJ15A | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | SMAJ15A vs SMAJ15A |
SMAJ15A | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Continental Device India Ltd | SMAJ15A vs SMAJ15A |
SMAJ15A | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | SMAJ15A vs SMAJ15A |
SMAJ15A | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | SMAJ15A vs SMAJ15A |
SMAJ15A | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional | Bytesonic Corporation | SMAJ15A vs SMAJ15A |
SMAJ15A | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional | Zowie Technology Corp | SMAJ15A vs SMAJ15A |
SMAJ15A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMAJ15A vs SMAJ15A |
SMAJ15A | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional | Transpro Electronics Corp | SMAJ15A vs SMAJ15A |
Related Parts for SMAJ15A
-
SMBJ18ATransient Suppressors
-
SMBJ5346BZener Diodes
-
MBR130LSFT1GRectifier Diodes
-
SMCJ45CANon-linear Resistors
-
0603YC104KAT2AFixed Capacitors
-
STM32F103CBT6Microcontrollers
-
IPB60R099CPAPower Field-Effect Transistors
-
CRCW12105K10FKEAHPFixed Resistors
-
LM2675M-12Switching Regulator or Controllers