There are no models available for this part yet.
Overview of SMAJ15A by Leiditech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMAJ15A by Leiditech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 16.4A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 500 |
|
$0.0342 / $0.0663 | Buy Now |
CAD Models for SMAJ15A by Leiditech
Related Parts for SMAJ15A
-
SMBJ18ATransient Suppressors
-
SMBJ5346BZener Diodes
-
MBR130LSFT1GRectifier Diodes
-
SMCJ45CANon-linear Resistors
-
0603YC104KAT2AFixed Capacitors
-
STM32F103CBT6Microcontrollers
-
IPB60R099CPAPower Field-Effect Transistors
-
CRCW12105K10FKEAHPFixed Resistors
-
LM2675M-12Switching Regulator or Controllers