Part Details for SMAJ15A by Shikues Semiconductor
Overview of SMAJ15A by Shikues Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16.4A 400W 24.4V 16.7V Unidirectional 15V SMA Electrostatic and Surge Protection (TVS/ESD) ROHS | 6810 |
|
$0.0241 / $0.0450 | Buy Now |