Part Details for SMAJ15CA-E3/61 by Vishay Intertechnologies
Overview of SMAJ15CA-E3/61 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ15CA-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ15CA-E3/61
|
Avnet Americas | Diode TVS Single Bi-Dir 15V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ15CA-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 196200 |
|
$0.0626 / $0.0926 | Buy Now |
DISTI #
625-SMAJ15CA-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 15V 5% Bi RoHS: Compliant | 21333 |
|
$0.0700 / $0.4000 | Buy Now |
|
Future Electronics | SMAJ15CA Series 16.7 V 16.4 A TRANSZORB Transient Voltage Suppressor-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 100800Reel |
|
$0.0520 / $0.0603 | Buy Now |
|
Future Electronics | SMAJ15CA Series 16.7 V 16.4 A TRANSZORB Transient Voltage Suppressor-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 9000Reel |
|
$0.0520 / $0.0603 | Buy Now |
|
Future Electronics | SMAJ15CA Series 16.7 V 16.4 A TRANSZORB Transient Voltage Suppressor-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1700Cut Tape/Mini-Reel |
|
$0.1390 / $0.3350 | Buy Now |
|
Bristol Electronics | 3600 |
|
RFQ | ||
|
Bristol Electronics | 447 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 400W, 15V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AC | 2880 |
|
$0.1272 / $0.4240 | Buy Now |
DISTI #
SMAJ15CA-E3/61
|
TTI | ESD Suppressors / TVS Diodes 400W 15V 5% Bi pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 779400 In Stock |
|
$0.0500 / $0.0520 | Buy Now |
DISTI #
SMAJ15CA-E3/61.
|
TTI | ESD Suppressors / TVS Diodes 400W 15V 5% Bi pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape |
Americas - 350 Limited Supply - Call TTI |
|
$0.4800 | Buy Now |
Part Details for SMAJ15CA-E3/61
SMAJ15CA-E3/61 CAD Models
SMAJ15CA-E3/61 Part Data Attributes
|
SMAJ15CA-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ15CA-E3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ15CA-E3/61
This table gives cross-reference parts and alternative options found for SMAJ15CA-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ15CA-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ15CA-E3/5A | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ15CA-E3/61 vs SMAJ15CA-E3/5A |
SMAJ15CA-E3/5A | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ15CA-E3/61 vs SMAJ15CA-E3/5A |
SMAJ15CA-E3/61 | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ15CA-E3/61 vs SMAJ15CA-E3/61 |