Part Details for SMAJ160A-LF by Littelfuse Inc
Overview of SMAJ160A-LF by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ160A-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ160A-LF
|
TME | Diode: TVS, 400W, 187.5V, 1.5A, unidirectional, ±5%, DO214AC Min Qty: 3 | 0 |
|
$0.0700 / $0.5500 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 400W 160V DO214AC (SMA) SMT T&R | 0 |
|
$0.2211 / $0.2543 | RFQ |