Part Details for SMAJ160A by Littelfuse Inc
Overview of SMAJ160A by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ160A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1969
|
Newark | Transient Suppressor Diode, single, unidirectional,160V V(Rwm),do-214Ab/Smc |Littelfuse SMAJ160A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1620 | Buy Now |
DISTI #
SMAJ160ALFCT-ND
|
DigiKey | TVS DIODE 160VWM 259VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1749 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
576-SMAJ160A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 160V 5% Uni-Directional RoHS: Compliant | 3628 |
|
$0.0900 / $0.4300 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 400W 160V 5% Uni-Directional RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0676 / $0.0755 | Buy Now |
DISTI #
36534984
|
Verical | Diode TVS Single Uni-Dir 160V 400W 2-Pin SMA T/R Min Qty: 379 Package Multiple: 1 Date Code: 1901 | Americas - 3990 |
|
$0.1872 / $0.2069 | Buy Now |
DISTI #
30584627
|
Verical | Diode TVS Single Uni-Dir 160V 400W 2-Pin SMA T/R Min Qty: 310 Package Multiple: 1 | Americas - 3021 |
|
$0.1011 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 132 |
|
$0.2250 / $0.4500 | Buy Now |
DISTI #
SMAJ160A
|
TTI | ESD Suppressors / TVS Diodes 400W 160V 5% Uni-Directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0660 / $0.0910 | Buy Now |
DISTI #
SMAJ160A-LF
|
TME | Diode: TVS, 400W, 187.5V, 1.5A, unidirectional, ±5%, DO214AC Min Qty: 3 | 0 |
|
$0.0680 / $0.5310 | RFQ |
|
NexGen Digital | 1000 |
|
RFQ |
Part Details for SMAJ160A
SMAJ160A CAD Models
SMAJ160A Part Data Attributes:
|
SMAJ160A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ160A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 187.5 V | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 160 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |