Part Details for SMAJ160CA by BrightKing Inc
Overview of SMAJ160CA by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ160CA
SMAJ160CA CAD Models
SMAJ160CA Part Data Attributes
|
SMAJ160CA
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ160CA
BrightKing Inc
Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 187.5 V | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMAJ160CA
This table gives cross-reference parts and alternative options found for SMAJ160CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ160CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJP4KE180CA | Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ160CA vs SMAJP4KE180CA |
P4SMA180CA | Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Pulse Electronics Corporation | SMAJ160CA vs P4SMA180CA |
MASMAJP4KE180CA | Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | SMAJ160CA vs MASMAJP4KE180CA |
MQSMAJP4KE180CAE3TR | Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | SMAJ160CA vs MQSMAJP4KE180CAE3TR |
P4SMA180CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ160CA vs P4SMA180CAHM3/I |
SMAJP4KE180CATR | Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ160CA vs SMAJP4KE180CATR |
SMAJP4KE180CAP | Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | SMAJ160CA vs SMAJP4KE180CAP |
MSPSMAJP4KE180CATR | Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ160CA vs MSPSMAJP4KE180CATR |
MASMAJP4KE180CAE3TR | Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ160CA vs MASMAJP4KE180CAE3TR |
SMAJP4KE180CA-T | Transient Suppressor, | Micro Commercial Components | SMAJ160CA vs SMAJP4KE180CA-T |