Datasheets
SMAJ160CA by:

Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN

Part Details for SMAJ160CA by Uniohm Corp

Overview of SMAJ160CA by Uniohm Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMAJ160CA

SMAJ160CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMAJ160CA Part Data Attributes

SMAJ160CA Uniohm Corp
Buy Now Datasheet
Compare Parts:
SMAJ160CA Uniohm Corp Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer UNIOHM CORP
Part Package Code DO-214AC
Package Description PLASTIC, SMA, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 197 V
Breakdown Voltage-Min 178 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 160 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for SMAJ160CA

This table gives cross-reference parts and alternative options found for SMAJ160CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ160CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P4SMAJ160C_R1_00001 Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor SMAJ160CA vs P4SMAJ160C_R1_00001
P4SMAJ160C Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor SMAJ160CA vs P4SMAJ160C
P4SMAJ160CA_R2_00001 Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor SMAJ160CA vs P4SMAJ160CA_R2_00001
P4SMAJ160CA Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor SMAJ160CA vs P4SMAJ160CA
SMAJ160CA Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN MDE Semiconductor Inc SMAJ160CA vs SMAJ160CA
P4SMAJ160CA-AU_R1_000A1 Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor SMAJ160CA vs P4SMAJ160CA-AU_R1_000A1
SMAJ160CA Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Surge Components Inc SMAJ160CA vs SMAJ160CA
TCSMAJ160CA Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd SMAJ160CA vs TCSMAJ160CA
P4SMAJ160CA_R1_00001 Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor SMAJ160CA vs P4SMAJ160CA_R1_00001
SMAJ160CA Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN DB Lectro Inc SMAJ160CA vs SMAJ160CA
Part Number Description Manufacturer Compare
P4SMAJ160CA_R1_00001 Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor SMAJ160CA vs P4SMAJ160CA_R1_00001
SMAJ160CA Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN MDE Semiconductor Inc SMAJ160CA vs SMAJ160CA
SMAJ160CA-C Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN Secos Corporation SMAJ160CA vs SMAJ160CA-C
P4SMAJ160C Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor SMAJ160CA vs P4SMAJ160C
P4SMAJ160CA_R2_00001 Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor SMAJ160CA vs P4SMAJ160CA_R2_00001
P4SMAJ160CA-AU_R1_000A1 Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor SMAJ160CA vs P4SMAJ160CA-AU_R1_000A1
SMAJ160CA Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Surge Components Inc SMAJ160CA vs SMAJ160CA
P4SMAJ160CA Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor SMAJ160CA vs P4SMAJ160CA
SMAJ160CA Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN Secos Corporation SMAJ160CA vs SMAJ160CA
SMAJ160CA Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN DB Lectro Inc SMAJ160CA vs SMAJ160CA

SMAJ160CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ160CA by Uniohm Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ160CA by Uniohm Corp

  • Please alert me when SMAJ160CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMAJ160CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ160CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMAJ160CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ160CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ160CA by Uniohm Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: