Datasheets
SMAJ16A by:

Transient Suppressor,

Part Details for SMAJ16A by Formosa Microsemi Co Ltd

Overview of SMAJ16A by Formosa Microsemi Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMAJ16A

SMAJ16A CAD Models

SMAJ16A Part Data Attributes

SMAJ16A Formosa Microsemi Co Ltd
Buy Now Datasheet
Compare Parts:
SMAJ16A Formosa Microsemi Co Ltd Transient Suppressor,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer FORMOSA MICROSEMI CO LTD
Package Description SMA-F, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Formosa Microsemi
Additional Feature EXCELLENT CLAMPING CAPABILITY, TR, 7 INCH : 1800
Breakdown Voltage-Max 19.7 V
Breakdown Voltage-Min 17.8 V
Breakdown Voltage-Nom 18.75 V
Clamping Voltage-Max 26 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Rep Pk Reverse Voltage-Max 16 V
Reverse Current-Max 5 µA
Reverse Test Voltage 16 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMAJ16A

This table gives cross-reference parts and alternative options found for SMAJ16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMAJ16A Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN DC Components Co Ltd SMAJ16A vs SMAJ16A
SMAJ16A Trans Voltage Suppressor Diode, 500W, 16V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc SMAJ16A vs SMAJ16A
SMAJ16A Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd SMAJ16A vs SMAJ16A
Part Number Description Manufacturer Compare
SMAJ16A Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Continental Device India Ltd SMAJ16A vs SMAJ16A
SMAJ16A Trans Voltage Suppressor Diode, 500W, 16V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc SMAJ16A vs SMAJ16A
SMAJ16A Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN DC Components Co Ltd SMAJ16A vs SMAJ16A

SMAJ16A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ16A by Formosa Microsemi Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ16A by Formosa Microsemi Co Ltd

  • Please alert me when SMAJ16A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMAJ16A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ16A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMAJ16A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ16A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ16A by Formosa Microsemi Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: