Part Details for SMAJ16A by PAKER
Overview of SMAJ16A by PAKER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15.4A 400W 26V 17.8V Unidirectional 16V SMA ESD and Surge Protection (TVS/ESD) ROHS | 4718 |
|
$0.0112 / $0.0206 | Buy Now |