Part Details for SMAJ170A R3G by Taiwan Semiconductor
Overview of SMAJ170A R3G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ170A R3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ170AR3GCT-ND
|
DigiKey | TVS DIODE 170VWM 275VC DO214AC Min Qty: 1800 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3600 In Stock |
|
$0.1520 / $0.1975 | Buy Now |
DISTI #
SMAJ170A R3G
|
Avnet Americas | Diode TVS Single Uni-Dir 170V 400W 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: SMAJ170A R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for SMAJ170A R3G
SMAJ170A R3G CAD Models
SMAJ170A R3G Part Data Attributes
|
SMAJ170A R3G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SMAJ170A R3G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |