There are no models available for this part yet.
Overview of SMAJ170CA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMAJ170CA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMAJ170CA
|
TME | Diode: TVS, 400W, 189V, 1.09A, bidirectional, SMA, reel,tape, SMAJ Min Qty: 1 | 1501 |
|
$0.0780 / $0.2680 | Buy Now |