Datasheets
SMAJ17C by:

Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional

Part Details for SMAJ17C by Kuwait Semiconductor Co Ltd

Overview of SMAJ17C by Kuwait Semiconductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for SMAJ17C

SMAJ17C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMAJ17C Part Data Attributes

SMAJ17C Kuwait Semiconductor Co Ltd
Buy Now Datasheet
Compare Parts:
SMAJ17C Kuwait Semiconductor Co Ltd Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional
Part Life Cycle Code Obsolete
Ihs Manufacturer FORWARD INTERNATIONAL ELECTRONICS LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 21 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 17 V
Surface Mount YES

SMAJ17C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ17C by Kuwait Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ17C by Kuwait Semiconductor Co Ltd

  • Please alert me when SMAJ17C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMAJ17C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ17C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMAJ17C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ17C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ17C by Kuwait Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: