Diodes
SMAJ17CA
Description: Trans Voltage Suppressor Diode, 400W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2

Overview of SMAJ17CA by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for SMAJ17CA by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 18AC7661
Newark Tvs Diode, 400W, 17V, Bidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:17V, Clamping Voltage Vc Max:27.6V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMAJ17CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4538
  • 1 $0.3920
  • 10 $0.2810
  • 50 $0.2110
$0.2110 / $0.3920 Buy Now
DISTI # 71J1975
Newark Tvs Diode, 400W, 17V, Do-214Ac, Full Reel, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:17V, Clamping Voltage Max:27.6V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMAJ17CA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1720
  • 10,000 $0.1510
  • 20,000 $0.1340
  • 30,000 $0.1240
  • 50,000 $0.1120
$0.1120 / $0.1720 Buy Now
DISTI # SMAJ17CALFCT-ND
DigiKey TVS DIODE 17VWM 27.6VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 15636
In Stock
  • 1 $0.4000
  • 10 $0.2870
  • 100 $0.1449
  • 500 $0.1284
  • 1,000 $0.1000
  • 2,000 $0.0895
  • 5,000 $0.0875
  • 10,000 $0.0775
  • 25,000 $0.0765
  • 50,000 $0.0650
  • 125,000 $0.0625
$0.0625 / $0.4000 Buy Now
DISTI # 576-SMAJ17CA
Mouser Electronics ESD Protection Diodes / TVS Diodes 400W 17V 5% Bi-Directional RoHS: Compliant 20950
  • 1 $0.4000
  • 10 $0.2870
  • 100 $0.1290
  • 1,000 $0.0900
  • 5,000 $0.0870
  • 10,000 $0.0770
  • 25,000 $0.0760
  • 100,000 $0.0700
$0.0700 / $0.4000 Buy Now
Future Electronics SMAJ Series 27.6 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 5,000 $0.0672
  • 15,000 $0.0647
  • 25,000 $0.0636
  • 50,000 $0.0621
  • 100,000 $0.0599
$0.0599 / $0.0672 Buy Now
Future Electronics SMAJ Series 27.6 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 5,000 $0.0669
  • 15,000 $0.0644
  • 20,000 $0.0638
  • 50,000 $0.0618
  • 75,000 $0.0599
$0.0599 / $0.0669 Buy Now
DISTI # SMAJ17CA
TTI ESD Protection Diodes / TVS Diodes 400W 17V 5% Bi-Directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 10000
In Stock
  • 5,000 $0.0860
  • 10,000 $0.0770
  • 25,000 $0.0750
  • 50,000 $0.0650
  • 100,000 $0.0610
$0.0610 / $0.0860 Buy Now
DISTI # SMAJ17CA-LF
TME Diode: TVS, 400W, 19.9V, 14.5A, bidirectional, ±5%, DO214AC Min Qty: 3 0
  • 3 $0.5550
  • 10 $0.3320
  • 100 $0.1810
  • 1,000 $0.1210
  • 5,000 $0.0750
$0.0750 / $0.5550 RFQ
ComSIT USA 400 W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSION DIODE Trans Voltage Suppressor Diode, 400W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC RoHS: Compliant Stock EU - 120000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
New Advantage Corporation SMAJ Series 27.6 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant Min Qty: 1 Package Multiple: 5000 10000
  • 5,000 $0.1557
  • 10,000 $0.1453
$0.1453 / $0.1557 Buy Now
Ozdisan Elektronik DIODE TVS 400W 17V DO214AC (SMA) SMT T&R 0
  • 1 $0.2451
  • 5,000 $0.2131
$0.2131 / $0.2451 RFQ

CAD Models for SMAJ17CA by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMAJ17CA by Littelfuse Inc

SMAJ17CA
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
DO-214AC
Package Description
SMA, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE
Breakdown Voltage-Max
20.9 V
Breakdown Voltage-Min
18.9 V
Breakdown Voltage-Nom
19.9 V
Clamping Voltage-Max
27.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3.3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
17 V
Reverse Current-Max
1 µA
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SMAJ17CA
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 400W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
    VS

Alternate Parts for SMAJ17CA

This table gives cross-reference parts and alternative options found for SMAJ17CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ17CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAJ17CA-E3/5A Trans Voltage Suppressor Diode, 400W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ17CA vs SMAJ17CA-E3/5A
SMAJ17CA Trans Voltage Suppressor Diode, 400W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ17CA vs SMAJ17CA
SMAJ17CA Trans Voltage Suppressor Diode, 400W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 Rectron Semiconductor SMAJ17CA vs SMAJ17CA
SMAJ17CAHE3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ17CA vs SMAJ17CAHE3_A/H
SMAJ17CA Trans Voltage Suppressor Diode, 400W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Micro Commercial Components SMAJ17CA vs SMAJ17CA
SMAJ17CA Trans Voltage Suppressor Diode, 400W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMAJ17CA vs SMAJ17CA
SMAJ17CA Trans Voltage Suppressor Diode, 400W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC World Products Inc SMAJ17CA vs SMAJ17CA
SMAJ17CA-E3/61 Trans Voltage Suppressor Diode, 400W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ17CA vs SMAJ17CA-E3/61
SMAJ17CA-E3/5A DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMAJ17CA vs SMAJ17CA-E3/5A
SMAJ17CA Trans Voltage Suppressor Diode, 400W, 17V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN Lite-On Semiconductor Corporation SMAJ17CA vs SMAJ17CA
Part Number Description Manufacturer Compare
SMAJ17CA-E3/5A DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMAJ17CA vs SMAJ17CA-E3/5A
SMAJ7.0A Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 Rectron Semiconductor SMAJ17CA vs SMAJ7.0A
P4SMAJ7.0 Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 World Products Inc SMAJ17CA vs P4SMAJ7.0
SMAJ7.0A-E3/5A Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ17CA vs SMAJ7.0A-E3/5A
P4SMAJ7.0 Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON SMAJ17CA vs P4SMAJ7.0
SMAJ17CA Trans Voltage Suppressor Diode, 400W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Micro Commercial Components SMAJ17CA vs SMAJ17CA
SMAJ7.0A Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ17CA vs SMAJ7.0A
P4SMAJ7.0 Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Micro Commercial Components SMAJ17CA vs P4SMAJ7.0
SMAJ7.0A-13-F Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN Diodes Incorporated SMAJ17CA vs SMAJ7.0A-13-F
SMAJ17CA-E3/61 DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMAJ17CA vs SMAJ17CA-E3/61

Related Parts for SMAJ17CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ17CA by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ17CA by Littelfuse Inc

Select Manufacturer
Which Manufacturer of SMAJ17CA would you like to use for your alert(s)?
  • Please alert me when SMAJ17CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ17CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ17CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ17CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ17CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ17CA by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: