Part Details for SMAJ180A-H by Bourns Inc
Overview of SMAJ180A-H by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ180A-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ180A-H-ND
|
DigiKey | TVS DIODE 180VWM 292VC SMA Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
652-SMAJ180A-H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 180volts 1uA 1.4 Amps Uni-Dir RoHS: Compliant | 0 |
|
$0.1430 / $0.5100 | Order Now |
Part Details for SMAJ180A-H
SMAJ180A-H CAD Models
SMAJ180A-H Part Data Attributes:
|
SMAJ180A-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ180A-H
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 180V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 222 V | |
Breakdown Voltage-Min | 201 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 180 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMAJ180A-H
This table gives cross-reference parts and alternative options found for SMAJ180A-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ180A-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ188AHF4G | Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ180A-H vs SMAJ188AHF4G |
SMAJ180-T13 | Trans Voltage Suppressor Diode, 400W, 180V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | ProTek Devices | SMAJ180A-H vs SMAJ180-T13 |
SMAJ180A-T13 | Trans Voltage Suppressor Diode, 400W, 180V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | ProTek Devices | SMAJ180A-H vs SMAJ180A-T13 |
SMAJ188AHM2 | Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ180A-H vs SMAJ188AHM2 |
SMAJ190AF1 | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SMAJ180A-H vs SMAJ190AF1 |
SMAJ190A | Trans Voltage Suppressor Diode, 400W, 190V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Rectron Semiconductor | SMAJ180A-H vs SMAJ190A |
SMAJ180F1 | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SMAJ180A-H vs SMAJ180F1 |
SMAJ180AF1 | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SMAJ180A-H vs SMAJ180AF1 |
SMAJ188AHR2 | Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ180A-H vs SMAJ188AHR2 |
SMAJ188AHR3G | Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ180A-H vs SMAJ188AHR3G |