Part Details for SMAJ20A/TR7 by YAGEO Corporation
Overview of SMAJ20A/TR7 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMAJ20A/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1343
|
Newark | Tvs Diode, 400W, 20V, Unidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:20V, Clamping Voltage Vc Max:32.4V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Yageo SMAJ20A/TR7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
YAG6644CT-ND
|
DigiKey | SMAJ DO214AC, UNIDIRECTIONAL 20V Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.0460 / $0.3800 | Buy Now |
DISTI #
SMAJ20A/TR7
|
Avnet Americas | Diode TVS Single Uni-Dir 20V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ20A/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMAJ20A/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes BID Wkg20V 1CH SMD DO214AC2 Bkdn22.2V RoHS: Compliant | 890 |
|
$0.0530 / $0.3800 | Buy Now |
|
Future Electronics | TVS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0451 / $0.0535 | Buy Now |
DISTI #
SMAJ20A/TR7
|
TTI | ESD Suppressors / TVS Diodes BID Wkg20V 1CH SMD DO214AC2 Bkdn22.2V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0530 / $0.0690 | Buy Now |
DISTI #
SMAJ20A/TR7
|
Avnet Americas | Diode TVS Single Uni-Dir 20V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ20A/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMAJ20A/TR7
|
Avnet Americas | Diode TVS Single Uni-Dir 20V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ20A/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMAJ20A/TR7
|
Avnet Abacus | Diode TVS Single Uni-Dir 20V 400W 2-Pin DO-214AC T/R (Alt: SMAJ20A/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 5 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3103951RL
|
Farnell | TVS DIODE, 400W, 20V, UNIDIR, DO-214AC RoHS: Compliant Min Qty: 500 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0369 / $0.0418 | Buy Now |
Part Details for SMAJ20A/TR7
SMAJ20A/TR7 CAD Models
SMAJ20A/TR7 Part Data Attributes
|
SMAJ20A/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ20A/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ20A/TR7
This table gives cross-reference parts and alternative options found for SMAJ20A/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ20A/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ20A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ20A/TR7 vs SMAJ20A/TR13 |
SMAJ20A | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ20A/TR7 vs SMAJ20A |