-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9945
|
Newark | Dio Tvs Vwm 20V 400W Unidir Sma |Bourns SMAJ20A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 35000 |
|
$0.0750 / $0.1150 | Buy Now |
DISTI #
64AH8468
|
Newark | Tvs Diode, 400W, 20V, Unidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:20V, Clamping Voltage Vc Max:35.8V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Bourns SMAJ20A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9920 |
|
$0.1370 / $0.4060 | Buy Now |
DISTI #
67R0070
|
Newark | Diode, Full Reel, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:20V, Clamping Voltage Max:32.4V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:22.2V, Qualification:- Rohs Compliant: Yes |Bourns SMAJ20A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.1010 | Buy Now |
DISTI #
SMAJ20ABCT-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC SMA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18791 In Stock |
|
$0.0732 / $0.4700 | Buy Now |
DISTI #
SMAJ20A
|
Avnet Americas | Diode TVS Single Uni-Dir 20V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ20A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 35000 |
|
$0.0632 | Buy Now |
DISTI #
SMAJ20A
|
Avnet Americas | Diode TVS Single Uni-Dir 20V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ20A) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0532 / $0.0824 | Buy Now |
DISTI #
SMAJ20A
|
Avnet Americas | Diode TVS Single Uni-Dir 20V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ20A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0592 / $0.0824 | Buy Now |
DISTI #
652-SMAJ20A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 20volts 5uA 12.3 Amps Uni-Dir RoHS: Compliant | 12442 |
|
$0.0720 / $0.3900 | Buy Now |
DISTI #
71279524
|
RS | A 20V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ20A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1060 / $0.1180 | RFQ |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 20V 400W 2-Pin SMA T/R RoHS: Compliant |
15034 In Stock |
|
$0.0710 / $0.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ20A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ20A
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMAJ20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ20A-E3/61 | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ20A vs SMAJ20A-E3/61 |
SMAJ20AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ20A vs SMAJ20AHE3_A/I |
P4SMAJ20A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SMAJ20A vs P4SMAJ20A |
P4SMAJ20A | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ20A vs P4SMAJ20A |
SMAJ20A | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | SMAJ20A vs SMAJ20A |
SMAJ20A | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, | General Instrument Corp | SMAJ20A vs SMAJ20A |
SMAJ20AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ20A vs SMAJ20AHE3_A/H |
SMAJ20A | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ20A vs SMAJ20A |
SMAJ20A | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | SMAJ20A vs SMAJ20A |
SMAJ20A | Trans Voltage Suppressor Diode, 500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ20A vs SMAJ20A |