Part Details for SMAJ20CA by FCI Semiconductor
Overview of SMAJ20CA by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SMAJ20CA
SMAJ20CA CAD Models
SMAJ20CA Part Data Attributes:
|
SMAJ20CA
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ20CA
FCI Semiconductor
Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 32.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES |
Alternate Parts for SMAJ20CA
This table gives cross-reference parts and alternative options found for SMAJ20CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ20CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ20CA | Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | SMAJ20CA vs SMAJ20CA |
SMAJ20CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMAJ20CA vs SMAJ20CA |
SMAJ20CA | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SMAJ20CA vs SMAJ20CA |
SMAJ20CA | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Continental Device India Ltd | SMAJ20CA vs SMAJ20CA |