-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7658
|
Newark | Tvs Diode, 400W, 20V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ20CAQ-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4615 |
|
$0.1290 / $0.4370 | Buy Now |
DISTI #
SMAJ20CAQ-13-FDICT-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8308 In Stock |
|
$0.0913 / $0.4200 | Buy Now |
DISTI #
SMAJ20CAQ-13-F
|
Avnet Americas | Diode TVS Single Bi-Direction 20V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ20CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
621-SMAJ20CAQ-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W Transient Voltage Suppressor RoHS: Compliant | 3632 |
|
$0.0910 / $0.4200 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 600W 20V RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0893 / $0.0984 | Buy Now |
DISTI #
SMAJ20CAQ-13-F
|
Avnet Americas | Diode TVS Single Bi-Direction 20V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ20CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
SMAJ20CAQ-13-F
|
Avnet Silica | Diode TVS Single Bi-Direction 20V 400W 2-Pin DO-214AC T/R (Alt: SMAJ20CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
LCSC | 12.3A 400W 32.4V 22.2V Bi-Directional 20V SMA Electrostatic and Surge Protection (TVS/ESD) ROHS | 8 |
|
$0.1521 / $0.2749 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy