Part Details for SMAJ22CA/TR7 by YAGEO Corporation
Overview of SMAJ22CA/TR7 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ22CA/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1345
|
Newark | Tvs Diode, 400W, 22V, Bidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:22V, Clamping Voltage Vc Max:35.5V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Yageo SMAJ22CA/TR7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22 |
|
$0.1140 / $0.3950 | Buy Now |
DISTI #
YAG6640CT-ND
|
DigiKey | SMAJ DO214AC, BIDIRECTIONAL 22V Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
970 In Stock |
|
$0.0460 / $0.3800 | Buy Now |
DISTI #
SMAJ22CA/TR7
|
Avnet Americas | Diode TVS Single Bi-Dir 22V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ22CA/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMAJ22CA/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes BID Wkg22V 1CH SMD DO214AC2 Bkdn24.4V RoHS: Compliant | 0 |
|
$0.0530 / $0.3800 | Order Now |
|
Future Electronics | TVS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0520 / $0.0617 | Buy Now |
DISTI #
SMAJ22CA/TR7
|
TTI | ESD Suppressors / TVS Diodes BID Wkg22V 1CH SMD DO214AC2 Bkdn24.4V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0550 | Buy Now |
DISTI #
SMAJ22CA/TR7
|
Avnet Americas | Diode TVS Single Bi-Dir 22V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ22CA/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMAJ22CA/TR7
|
Avnet Americas | Diode TVS Single Bi-Dir 22V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ22CA/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMAJ22CA/TR7
|
Avnet Abacus | Diode TVS Single Bi-Dir 22V 400W 2-Pin DO-214AC T/R (Alt: SMAJ22CA/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 5 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3103954RL
|
element14 Asia-Pacific | TVS DIODE, 400W, 22V, BIDIR, DO-214AC RoHS: Compliant Min Qty: 100 Container: Reel | 22 |
|
$0.0690 / $0.1182 | Buy Now |
Part Details for SMAJ22CA/TR7
SMAJ22CA/TR7 CAD Models
SMAJ22CA/TR7 Part Data Attributes
|
SMAJ22CA/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ22CA/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Breakdown Voltage-Nom | 25.65 V | |
Clamping Voltage-Max | 35.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 22 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ22CA/TR7
This table gives cross-reference parts and alternative options found for SMAJ22CA/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ22CA/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ22CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ22CA/TR7 vs SMAJ22CA/TR13 |
SMAJ22CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ22CA/TR7 vs SMAJ22CA |