There are no models available for this part yet.
Overview of SMAJ22CA-E3/5A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMAJ22CA-E3/5A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12M1887
|
Newark | Transient Suppressor Diode, single, bidirectional,22V V(Rwm),do-214Ac/Sma |Vishay SMAJ22CA-E3/5A RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1530 | Buy Now | |
DISTI #
SMAJ22CA-E3/5A
|
Avnet Americas | 400W,22V 5%,BIDIR,SMA TVS - Tape and Reel (Alt: SMAJ22CA-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0922 | Buy Now | |
DISTI #
625-SMAJ22CA-E3/5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 22V 5% Bi RoHS: Compliant | 7280 |
|
$0.0700 / $0.4800 | Buy Now | |
Future Electronics | 400W,22V 5%,BIDIR,SMA TVS RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0514 / $0.0565 | Buy Now | ||
DISTI #
SMAJ22CA-E3/5A
|
TTI | ESD Protection Diodes / TVS Diodes 400W 22V 5% Bi pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0610 / $0.0640 | Buy Now | |
DISTI #
C1S803609366830
|
Chip1Stop | TVS RoHS: Compliant | 22500 |
|
$0.0461 / $0.0468 | Buy Now | |
DISTI #
SMAJ22CA-E3/5A
|
EBV Elektronik | (Alt: SMAJ22CA-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SMAJ22CA-E3/5A by Vishay Intertechnologies
Part Data Attributes for SMAJ22CA-E3/5A by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
26.9 V
|
Breakdown Voltage-Min
|
24.4 V
|
Breakdown Voltage-Nom
|
25.65 V
|
Clamping Voltage-Max
|
35.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3.3 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
22 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
22 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMAJ22CA-E3/5A
This table gives cross-reference parts and alternative options found for SMAJ22CA-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ22CA-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ22CA-E3/61 | Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ22CA-E3/5A vs SMAJ22CA-E3/61 |
SMAJ22CA-E3/61 | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ22CA-E3/5A vs SMAJ22CA-E3/61 |