Diodes
SMAJ22CA-E3/61
Description: DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor

Overview of SMAJ22CA-E3/61 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMAJ22CA-E3/61 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SMAJ22CA-E3/61GICT-ND
DigiKey TVS DIODE 22VWM 35.5VC DO214AC Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7304
In Stock
  • 1 $0.4700
  • 10 $0.3360
  • 100 $0.1693
  • 500 $0.1500
  • 1,800 $0.1168
  • 3,600 $0.1045
  • 5,400 $0.1022
  • 9,000 $0.0905
  • 45,000 $0.0893
  • 90,000 $0.0759
$0.0759 / $0.4700 Buy Now
DISTI # 70217290
RS TVSS, Network, For Data/Comm, Industrial Equip,11.3A, SMD, Solder Term, SMA Series | General Semiconductor / Vishay SMAJ22CA-E3/61 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk 0
  • 3,600 $0.1580
  • 36,000 $0.1500
  • 180,000 $0.1430
  • 360,000 $0.1350
$0.1350 / $0.1580 RFQ
Quest Components 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC 1160
  • 1 $0.1524
  • 80 $0.1016
  • 493 $0.0813
$0.0813 / $0.1524 Buy Now
New Advantage Corporation 400 W 22 V Bi Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant Min Qty: 1 Package Multiple: 1800 28800
  • 3,600 $0.0736
  • 28,800 $0.0687
$0.0687 / $0.0736 Buy Now

CAD Models for SMAJ22CA-E3/61 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMAJ22CA-E3/61 by Vishay Semiconductors

SMAJ22CA-E3/61
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
26.9 V
Breakdown Voltage-Min
24.4 V
Breakdown Voltage-Nom
25.65 V
Clamping Voltage-Max
35.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3.3 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
22 V
Reverse Current-Max
1 µA
Reverse Test Voltage
22 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMAJ22CA-E3/61
    Vishay Semiconductors
    DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor
    VS

Alternate Parts for SMAJ22CA-E3/61

This table gives cross-reference parts and alternative options found for SMAJ22CA-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ22CA-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAJ22CA-E3/61 Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ22CA-E3/61 vs SMAJ22CA-E3/61
SMAJ22CA-E3/5A Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ22CA-E3/61 vs SMAJ22CA-E3/5A
Part Number Description Manufacturer Compare
SMAJ22CA-E3/5A Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ22CA-E3/61 vs SMAJ22CA-E3/5A
SMAJ22CA-E3/61 Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ22CA-E3/61 vs SMAJ22CA-E3/61

Related Parts for SMAJ22CA-E3/61

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ22CA-E3/61 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ22CA-E3/61 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SMAJ22CA-E3/61 would you like to use for your alert(s)?
  • Please alert me when SMAJ22CA-E3/61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ22CA-E3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ22CA-E3/61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ22CA-E3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ22CA-E3/61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ22CA-E3/61 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: