-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ24A-FDICT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
307791 In Stock |
|
$0.0517 / $0.3900 | Buy Now |
DISTI #
SMAJ24A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 24V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ24A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000795000 Factory Stock |
|
$0.0443 / $0.0523 | Buy Now |
DISTI #
SMAJ24A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 24V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ24A-13-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 795000 Factory Stock |
|
$0.0446 / $0.0532 | Buy Now |
DISTI #
621-SMAJ24A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 400W RoHS: Compliant | 84899 |
|
$0.0570 / $0.3900 | Buy Now |
DISTI #
70438542
|
RS | Diode TVS UniDir 24V 400W 2Pin SMA | Diodes Inc SMAJ24A-13-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1300 | RFQ |
|
Future Electronics | SMAJ24A Series 400 W 24 V Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 310000Reel |
|
$0.0442 / $0.0494 | Buy Now |
|
Future Electronics | SMAJ24A Series 400 W 24 V Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0442 / $0.0494 | Buy Now |
|
Bristol Electronics | 6544 |
|
RFQ | ||
|
Bristol Electronics | 1178 |
|
RFQ | ||
|
Quest Components | TVS UNI-DIR 24V 400W SMA | 1966 |
|
$0.2000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy