Part Details for SMAJ24AH by Taiwan Semiconductor
Overview of SMAJ24AH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ24AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMAJ24AHCT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO214AC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
680 In Stock |
|
$0.0559 / $0.4600 | Buy Now |
DISTI #
1801-SMAJ24AHCT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO214AC Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
SMAJ24AH
|
Avnet Americas | Diode TVS Single Uni-Directional 24V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ24AH) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 / $0.0596 | Buy Now |
DISTI #
821-SMAJ24AH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W, 28.1V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0530 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.0554 | Buy Now |
DISTI #
SMAJ24AH
|
Avnet Americas | Diode TVS Single Uni-Directional 24V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ24AH) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 / $0.0596 | Buy Now |
DISTI #
SMAJ24AH
|
Avnet Americas | Diode TVS Single Uni-Directional 24V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ24AH) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 / $0.0596 | Buy Now |
DISTI #
SMAJ24AH
|
EBV Elektronik | Diode TVS Single Uni-Directional 24V 400W 2-Pin DO-214AC T/R (Alt: SMAJ24AH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ24AH
SMAJ24AH CAD Models
SMAJ24AH Part Data Attributes
|
SMAJ24AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ24AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |