Datasheets
SMAJ24AHM3_A/H by:

Trans Voltage Suppressor Diode,

Part Details for SMAJ24AHM3_A/H by Vishay Intertechnologies

Overview of SMAJ24AHM3_A/H by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMAJ24AHM3_A/H

Part # Distributor Description Stock Price Buy
DISTI # SMAJ24AHM3_A/H
Avnet Americas Diode TVS Single Uni-Dir 24V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ24AHM3_A/H) Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,200 $0.1269
  • 10,800 $0.1228
  • 18,000 $0.1188
  • 36,000 $0.1140
  • 72,000 $0.1103
  • 360,000 $0.1051
  • 720,000 $0.0999
$0.0999 / $0.1269 Buy Now
Future Electronics ESD Suppressors / TVS Diodes 400W 24V 5% SMA (DO-214AC) RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 1800 Container: Reel 0
Reel
  • 1,800 $0.1120
  • 5,400 $0.1080
  • 9,000 $0.1060
  • 18,000 $0.1030
  • 36,000 $0.0990
$0.0990 / $0.1120 Buy Now
DISTI # SMAJ24AHM3_A/H
Avnet Americas Diode TVS Single Uni-Dir 24V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ24AHM3_A/H) Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,200 $0.1269
  • 10,800 $0.1228
  • 18,000 $0.1188
  • 36,000 $0.1140
  • 72,000 $0.1103
  • 360,000 $0.1051
  • 720,000 $0.0999
$0.0999 / $0.1269 Buy Now
DISTI # SMAJ24AHM3_A/H
Avnet Americas Diode TVS Single Uni-Dir 24V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ24AHM3_A/H) Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,200 $0.1269
  • 10,800 $0.1228
  • 18,000 $0.1188
  • 36,000 $0.1140
  • 72,000 $0.1103
  • 360,000 $0.1051
  • 720,000 $0.0999
$0.0999 / $0.1269 Buy Now

Part Details for SMAJ24AHM3_A/H

SMAJ24AHM3_A/H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMAJ24AHM3_A/H Part Data Attributes

SMAJ24AHM3_A/H Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SMAJ24AHM3_A/H Vishay Intertechnologies Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMA, 2 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks
Date Of Intro 2019-02-06
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 29.5 V
Breakdown Voltage-Min 26.7 V
Breakdown Voltage-Nom 28.1 V
Clamping Voltage-Max 38.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3.3 W
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 24 V
Reverse Current-Max 1 µA
Reverse Test Voltage 24 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMAJ24AHM3_A/H

This table gives cross-reference parts and alternative options found for SMAJ24AHM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ24AHM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMAJ24A Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ24AHM3_A/H vs SMAJ24A
SMAJ24A-E3/5A DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMAJ24AHM3_A/H vs SMAJ24A-E3/5A
SMAJ24AHE3/61 DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMAJ24AHM3_A/H vs SMAJ24AHE3/61
SMAJ24E3/TR13 Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC Microchip Technology Inc SMAJ24AHM3_A/H vs SMAJ24E3/TR13
SMAJ24AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ24AHM3_A/H vs SMAJ24AHE3_A/I
SMAJ24A-E3/61 Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ24AHM3_A/H vs SMAJ24A-E3/61
SMAJ24A Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, General Instrument Corp SMAJ24AHM3_A/H vs SMAJ24A
SMAJ24 Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ24AHM3_A/H vs SMAJ24
SMAJ24 Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN Lite-On Semiconductor Corporation SMAJ24AHM3_A/H vs SMAJ24
SMAJ24A Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN Lite-On Semiconductor Corporation SMAJ24AHM3_A/H vs SMAJ24A
Part Number Description Manufacturer Compare
SMAJ24A-E3/61 DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMAJ24AHM3_A/H vs SMAJ24A-E3/61
SMAJ24A Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ24AHM3_A/H vs SMAJ24A
P4SMAJ24A Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON SMAJ24AHM3_A/H vs P4SMAJ24A
SMAJ24AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ24AHM3_A/H vs SMAJ24AHM3/H
SMAJ24A-E3/61 Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ24AHM3_A/H vs SMAJ24A-E3/61
SMAJ24A-T Trans Voltage Suppressor Diode, Rectron Semiconductor SMAJ24AHM3_A/H vs SMAJ24A-T
1SMA24AT3G Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN Littelfuse Inc SMAJ24AHM3_A/H vs 1SMA24AT3G
SMAJ24A Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, General Instrument Corp SMAJ24AHM3_A/H vs SMAJ24A
SMAJ24A Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Micro Commercial Components SMAJ24AHM3_A/H vs SMAJ24A
SMAJ24E3/TR13 Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC Microchip Technology Inc SMAJ24AHM3_A/H vs SMAJ24E3/TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ24AHM3_A/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ24AHM3_A/H by Vishay Intertechnologies

  • Please alert me when SMAJ24AHM3_A/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMAJ24AHM3_A/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ24AHM3_A/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMAJ24AHM3_A/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ24AHM3_A/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ24AHM3_A/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: