-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ24AQ-13-FDICT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16270 In Stock |
|
$0.0829 / $0.3800 | Buy Now |
DISTI #
SMAJ24AQ-13-F
|
Avnet Americas | Diode TVS Single Uni-Direction 24V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ24AQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 100000 Factory Stock |
|
$0.0651 / $0.0769 | Buy Now |
DISTI #
621-SMAJ24AQ-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W Transient Voltage Suppressor RoHS: Compliant | 10584 |
|
$0.0820 / $0.3700 | Buy Now |
|
Future Electronics | SMAJ Series 24 V 400 W Uni-Directional Surface Mount TVS Diode - SMA (DO-214AA) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0804 / $0.0894 | Buy Now |
DISTI #
SMAJ24AQ-13-F
|
Avnet Americas | Diode TVS Single Uni-Direction 24V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ24AQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 100000 Factory Stock |
|
$0.0651 / $0.0769 | Buy Now |
DISTI #
SMAJ24AQ-13-F
|
Avnet Americas | Diode TVS Single Uni-Direction 24V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ24AQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 100000 Factory Stock |
|
$0.0651 / $0.0769 | Buy Now |
DISTI #
SMAJ24AQ-13-F
|
Avnet Silica | Diode TVS Single Uni-Direction 24V 400W 2-Pin DO-214AC T/R (Alt: SMAJ24AQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 5000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TVS DIODE 24VWM 38.9VC SMA | 10325 |
|
$0.0932 / $0.1177 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy