Part Details for SMAJ24AQ-TP by Micro Commercial Components
Overview of SMAJ24AQ-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ24AQ-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMAJ24AQ-TPCT-ND
|
DigiKey | 400W,TVS, SMA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0707 / $0.4600 | Buy Now |
DISTI #
833-SMAJ24AQ-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes RoHS: Compliant | 5000 |
|
$0.0700 / $0.4600 | Buy Now |
|
Future Electronics | Auto TVS 24 AMPS 400W,TVS, SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0716 / $0.0790 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0955 / $0.1023 | Buy Now |
Part Details for SMAJ24AQ-TP
SMAJ24AQ-TP CAD Models
SMAJ24AQ-TP Part Data Attributes
|
SMAJ24AQ-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ24AQ-TP
Micro Commercial Components
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Clamping Voltage-Max | 38.9 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Time@Peak Reflow Temperature-Max (s) | 10 |