-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ24CA-FDICT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
91094 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
SMAJ24CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 24V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ24CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 150001435000 Factory Stock |
|
$0.0469 / $0.0554 | Buy Now |
DISTI #
SMAJ24CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 24V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ24CA-13-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 1435000 Factory Stock |
|
$0.0473 / $0.0563 | Buy Now |
DISTI #
621-SMAJ24CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 24V RoHS: Compliant | 22248 |
|
$0.0640 / $0.4200 | Buy Now |
DISTI #
70550266
|
RS | 400W 24V Transient Voltage Suppr. SMA | Diodes Inc SMAJ24CA-13-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1070 | RFQ |
|
Future Electronics | SMAJ Series 24 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0638 / $0.0709 | Buy Now |
|
Future Electronics | SMAJ Series 24 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0638 / $0.0709 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 3738 |
|
$0.0600 / $0.3000 | Buy Now |
|
Bristol Electronics | 8500 |
|
RFQ | ||
|
Bristol Electronics | 2033 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy