Part Details for SMAJ24CA-13-F by SPC Multicomp
Overview of SMAJ24CA-13-F by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ24CA-13-F
SMAJ24CA-13-F CAD Models
SMAJ24CA-13-F Part Data Attributes
|
SMAJ24CA-13-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SMAJ24CA-13-F
SPC Multicomp
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ24CA-13-F
This table gives cross-reference parts and alternative options found for SMAJ24CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ24CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSMAJ24CA | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | SMAJ24CA-13-F vs TCSMAJ24CA |
SMAJ24CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ24CA-13-F vs SMAJ24CAHM3_A/H |
P4SMAJ24CA-F | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | World Products Inc | SMAJ24CA-13-F vs P4SMAJ24CA-F |
SM4T28CAY | Automotive 400 W TVS in SMA | STMicroelectronics | SMAJ24CA-13-F vs SM4T28CAY |
SMAJ24CA-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMAJ24CA-13-F vs SMAJ24CA-Q |
P4SMAJ24CA_R1_00001 | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ24CA-13-F vs P4SMAJ24CA_R1_00001 |
P4SMAJ24CA-AU_R1_000A1 | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ24CA-13-F vs P4SMAJ24CA-AU_R1_000A1 |
P4SMAJ24C | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SMAJ24CA-13-F vs P4SMAJ24C |
SMAJ24CA-QH | Trans Voltage Suppressor Diode, | Bourns Inc | SMAJ24CA-13-F vs SMAJ24CA-QH |
P4SMAJ24CA | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SMAJ24CA-13-F vs P4SMAJ24CA |