Part Details for SMAJ24CA by DC Components Co Ltd
Overview of SMAJ24CA by DC Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ24CA
SMAJ24CA CAD Models
SMAJ24CA Part Data Attributes
|
SMAJ24CA
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ24CA
DC Components Co Ltd
Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 30.7 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.7 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ24CA
This table gives cross-reference parts and alternative options found for SMAJ24CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ24CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ24CA | Transient Suppressor | Formosa Microsemi Co Ltd | SMAJ24CA vs SMAJ24CA |
SMAJ24CA | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Continental Device India Ltd | SMAJ24CA vs SMAJ24CA |
SMAJ24CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMAJ24CA vs SMAJ24CA |
SMAJ24CA | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMAJ24CA vs SMAJ24CA |
SMAJ24CA | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | SMAJ24CA vs SMAJ24CA |
SMAJ24CA | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, | SynSemi Inc | SMAJ24CA vs SMAJ24CA |
SMAJ24CA | Trans Voltage Suppressor Diode, 200W, Bidirectional, 1 Element, Silicon, DO-214AC, | General Instrument Corp | SMAJ24CA vs SMAJ24CA |
SMAJ24CA | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional | PRO-AN Electronic Co Ltd | SMAJ24CA vs SMAJ24CA |
SMAJ24CA | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional | FCI Semiconductor | SMAJ24CA vs SMAJ24CA |