Part Details for SMAJ28CATR by SMC Diode Solutions
Overview of SMAJ28CATR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ28CATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ28CATR-SMC
|
TME | Diode: TVS, 0.4kW, 31.1÷34.4V, 8.8A, bidirectional, SMA, reel Min Qty: 5 | 0 |
|
$0.0533 / $0.1720 | RFQ |
Part Details for SMAJ28CATR
SMAJ28CATR CAD Models
SMAJ28CATR Part Data Attributes
|
SMAJ28CATR
SMC Diode Solutions
Buy Now
|
Compare Parts:
SMAJ28CATR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |