Part Details for SMAJ30A by MSKSEMI
Overview of SMAJ30A by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8.27A 400W 48.4V 33.3V 30V SMA Electrostatic and Surge Protection (TVS/ESD) ROHS | 760 |
|
$0.0100 / $0.0202 | Buy Now |