-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ30CA-E3/61
|
Avnet Americas | Diode TVS Single Bi-Dir 30V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ30CA-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 104400 |
|
$0.0626 / $0.0926 | Buy Now |
DISTI #
625-SMAJ30CA-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 30V 5% Bi RoHS: Compliant | 9653 |
|
$0.0700 / $0.3900 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 30 V Bi-Directional SMT TRANSZORB® TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 363600Reel |
|
$0.0550 / $0.0637 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 30 V Bi-Directional SMT TRANSZORB® TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 183600Reel |
|
$0.0550 / $0.0637 | Buy Now |
DISTI #
SMAJ30CA-E3/61
|
TTI | ESD Suppressors / TVS Diodes 400W 30V 5% Bi pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 111600 In Stock |
|
$0.0500 / $0.0580 | Buy Now |
DISTI #
SMAJ30CA-E3/61
|
Avnet Americas | Diode TVS Single Bi-Dir 30V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ30CA-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 104400 |
|
$0.0626 / $0.0926 | Buy Now |
DISTI #
SMAJ30CA-E3/61
|
TME | Diode: TVS, 300W, 33.3V, 8.3A, bidirectional, SMA, reel,tape, SMAJ Min Qty: 1 | 1254 |
|
$0.0780 / $0.3100 | Buy Now |
DISTI #
SMAJ30CA-E3/61
|
Avnet Americas | Diode TVS Single Bi-Dir 30V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ30CA-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 104400 |
|
$0.0626 / $0.0926 | Buy Now |
DISTI #
DTRL7301
|
Rutronik | TVS-DIODE BI 0,4KW 36V SMA RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Stock DE - 57600 Stock HK - 0 Stock US - 5400 Stock SG - 0 |
|
$0.0588 / $0.0698 | Buy Now |
DISTI #
SMC-SMAJ30CA-E3/61
|
Sensible Micro Corporation | 48.4V 33.3V 30V Sma(Do214Ac) Tvs Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ | 1329 |
|
$0.0599 / $0.0645 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ30CA-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ30CA-E3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ30CA-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ30CA-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ30CA-E3/61 | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ30CA-E3/61 vs SMAJ30CA-E3/61 |
SMAJ30CA-E3/5A | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ30CA-E3/61 vs SMAJ30CA-E3/5A |