Part Details for SMAJ33CAHM3_A/H by Vishay Intertechnologies
Overview of SMAJ33CAHM3_A/H by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SMAJ33CAHM3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2926
|
Newark | Tvs Diode, Bidir, 33V, 400W, Do-214Ac Rohs Compliant: Yes |Vishay SMAJ33CAHM3_A/H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8841 |
|
$0.1230 | Buy Now |
DISTI #
83AH2926
|
Avnet Americas | Diode TVS Single Bi-Dir 33V 400W 2-Pin DO-214AC T/R - Product that comes on tape, but is not reeled (Alt: 83AH2926) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.3350 / $0.5060 | Buy Now |
DISTI #
SMAJ33CAHM3_A/H
|
Avnet Americas | Diode TVS Single Bi-Dir 33V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ33CAHM3_A/H) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1126 | Buy Now |
DISTI #
78-SMAJ33CAHM3_A/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W,33V 5%,BIDIR,SMA TVS | 0 |
|
$0.1180 / $0.4100 | Order Now |
DISTI #
SMAJ33CAHM3_A/H
|
EBV Elektronik | Diode TVS Single Bi-Dir 33V 400W 2-Pin DO-214AC T/R (Alt: SMAJ33CAHM3_A/H) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ33CAHM3_A/H
SMAJ33CAHM3_A/H CAD Models
SMAJ33CAHM3_A/H Part Data Attributes
|
SMAJ33CAHM3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ33CAHM3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2019-02-06 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ33CAHM3_A/H
This table gives cross-reference parts and alternative options found for SMAJ33CAHM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ33CAHM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ33CA-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMAJ33CAHM3_A/H vs SMAJ33CA-Q |
SMAJ33CA-QH | Trans Voltage Suppressor Diode, | Bourns Inc | SMAJ33CAHM3_A/H vs SMAJ33CA-QH |
SMAJ33CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ33CAHM3_A/H vs SMAJ33CAHM3_A/I |