Part Details for SMAJ350CA by Shenzhen Jinkaisheng Electronics Co Ltd
Overview of SMAJ350CA by Shenzhen Jinkaisheng Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ350CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 567V 400W 391V Bi-Directional 350V SMA Electrostatic and Surge Protection (TVS/ESD) ROHS | 3870 |
|
$0.0226 / $0.0433 | Buy Now |