There are no models available for this part yet.
Overview of SMAJ36A by Bytesonic Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMAJ36A by Bytesonic Corporation
Part Data Attributes for SMAJ36A by Bytesonic Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BYTESONIC ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
44.2 V
|
Breakdown Voltage-Min
|
40 V
|
Breakdown Voltage-Nom
|
42.1 V
|
Clamping Voltage-Max
|
58.1 V
|
Configuration
|
SINGLE
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
36 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Alternate Parts for SMAJ36A
This table gives cross-reference parts and alternative options found for SMAJ36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ36A | Trans Voltage Suppressor Diode, 36V V(RWM), Unidirectional | Transpro Electronics Corp | SMAJ36A vs SMAJ36A |
SMAJ36A | Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SMAJ36A vs SMAJ36A |
SMAJ36A | Transient Suppressor, | SynSemi Inc | SMAJ36A vs SMAJ36A |
SMAJ36A | Trans Voltage Suppressor Diode, 36V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | SMAJ36A vs SMAJ36A |
SMAJ36A | Trans Voltage Suppressor Diode, 36V V(RWM), Unidirectional | Zowie Technology Corp | SMAJ36A vs SMAJ36A |
SMAJ36A | Trans Voltage Suppressor Diode, 36V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | SMAJ36A vs SMAJ36A |
SMAJ36A | Trans Voltage Suppressor Diode, 36V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | SMAJ36A vs SMAJ36A |
SMAJ36A | Trans Voltage Suppressor Diode, 36V V(RWM), Unidirectional | International Semiconductor Inc | SMAJ36A vs SMAJ36A |
SMAJ36A | Trans Voltage Suppressor Diode, 36V V(RWM), Unidirectional | FCI Semiconductor | SMAJ36A vs SMAJ36A |
SMAJ36A | Transient Suppressor | Formosa Microsemi Co Ltd | SMAJ36A vs SMAJ36A |