Part Details for SMAJ400A by Alpha & Omega Semiconductor
Overview of SMAJ400A by Alpha & Omega Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ400A
SMAJ400A CAD Models
SMAJ400A Part Data Attributes
|
SMAJ400A
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ400A
Alpha & Omega Semiconductor
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 494 V | |
Breakdown Voltage-Min | 447 V | |
Breakdown Voltage-Nom | 470.5 V | |
Clamping Voltage-Max | 648 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | MIL-STD-750; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |