Part Details for SMAJ400A by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of SMAJ400A by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ400A
SMAJ400A CAD Models
SMAJ400A Part Data Attributes
|
SMAJ400A
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ400A
Sangdest Microelectronics (Nanjing) Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Reach Compliance Code | not_compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for SMAJ400A
This table gives cross-reference parts and alternative options found for SMAJ400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ400A | Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Continental Device India Ltd | SMAJ400A vs SMAJ400A |
SMAJ400A | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMAJ400A vs SMAJ400A |
SMAJ400A | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 445V; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 400V; VBR Min (V): 445V; VBR Max (V): 491V; IR Max (uA): 5uA; VC Max (V): 646V; Package: SMA | Galaxy Microelectronics | SMAJ400A vs SMAJ400A |
SMAJ400A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMAJ400A vs SMAJ400A |
SMAJ400A | Transient Suppressor, | EIC Semiconductor Inc | SMAJ400A vs SMAJ400A |