There are no models available for this part yet.
Overview of SMAJ400A by Thinking Electronic Industrial Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMAJ400A by Thinking Electronic Industrial Co Ltd
Part Data Attributes for SMAJ400A by Thinking Electronic Industrial Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THINKING ELECTRONIC INDUSTRIAL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
494 V
|
Breakdown Voltage-Min
|
447 V
|
Breakdown Voltage-Nom
|
470.5 V
|
Clamping Voltage-Max
|
648 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3.3 W
|
Reference Standard
|
MIL-STD-750
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
400 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMAJ400A
This table gives cross-reference parts and alternative options found for SMAJ400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ400A | Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Continental Device India Ltd | SMAJ400A vs SMAJ400A |
SMAJ400A | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMAJ400A vs SMAJ400A |
SMAJ400A | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 445V; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 400V; VBR Min (V): 445V; VBR Max (V): 491V; IR Max (uA): 5uA; VC Max (V): 646V; Package: SMA | Galaxy Microelectronics | SMAJ400A vs SMAJ400A |
SMAJ400A | Transient Suppressor, | EIC Semiconductor Inc | SMAJ400A vs SMAJ400A |
SMAJ400A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ400A vs SMAJ400A |