-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SMAJ40AQ-13-FCT-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0829 / $0.3800 | Buy Now |
DISTI #
SMAJ40AQ-13-F
|
Avnet Americas | Automotive Transient Voltage Suppressor Diode Single Uni-Dir 40V 400W SMC T/R - Tape and Reel (Alt: SMAJ40AQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0651 / $0.0769 | Buy Now |
DISTI #
621-SMAJ40AQ-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor RoHS: Compliant | 4678 |
|
$0.0820 / $0.3900 | Buy Now |
DISTI #
SMAJ40AQ-13-F
|
Avnet Americas | Automotive Transient Voltage Suppressor Diode Single Uni-Dir 40V 400W SMC T/R - Tape and Reel (Alt: SMAJ40AQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0651 / $0.0769 | Buy Now |
DISTI #
SMAJ40AQ-13-F
|
Avnet Silica | Automotive Transient Voltage Suppressor Diode Single Uni-Dir 40V 400W SMC T/R (Alt: SMAJ40AQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
LCSC | 6.2A 400W 64.5V 44.4V 40V SMA Electrostatic and Surge Protection (TVS/ESD) ROHS | 90 |
|
$0.0957 / $0.1018 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy