Part Details for SMAJ40CA-QH by Bourns Inc
Overview of SMAJ40CA-QH by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SMAJ40CA-QH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ40CA-QH-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC SMA Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SMAJ40CA-QH
|
Avnet Americas | SMAJ-Q Transient Voltage Suppressor Diode Single Bi-Directional 40V 40A 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ40CA-QH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SMAJ40CA-QH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 40volts 400W 5% Bi-Dir. AEC-Q101 RoHS: Compliant | 0 |
|
$0.1420 / $0.5000 | Order Now |
DISTI #
SMAJ40CA-QH
|
TTI | ESD Suppressors / TVS Diodes 40volts 400W 5% Bi-Dir. AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
SMAJ40CA-QH
|
Avnet Americas | SMAJ-Q Transient Voltage Suppressor Diode Single Bi-Directional 40V 40A 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ40CA-QH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for SMAJ40CA-QH
SMAJ40CA-QH CAD Models
SMAJ40CA-QH Part Data Attributes:
|
SMAJ40CA-QH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ40CA-QH
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMAJ40CA-QH
This table gives cross-reference parts and alternative options found for SMAJ40CA-QH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ40CA-QH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ40CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ40CA-QH vs SMAJ40CAHM3_A/H |
SMAJ40CA | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | SMAJ40CA-QH vs SMAJ40CA |
P4SMAJ40CA-F | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | World Products Inc | SMAJ40CA-QH vs P4SMAJ40CA-F |
P4SMAJ40CA-AU_R2_000A1 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ40CA-QH vs P4SMAJ40CA-AU_R2_000A1 |
SMAJ40CA | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Uniohm Corp | SMAJ40CA-QH vs SMAJ40CA |
SMAJ40CA | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MDE Semiconductor Inc | SMAJ40CA-QH vs SMAJ40CA |
SMAJ40CA | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Semitel Electronics | SMAJ40CA-QH vs SMAJ40CA |
SMAJ40CA-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMAJ40CA-QH vs SMAJ40CA-Q |
P4SMAJ40CA_R2_00001 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ40CA-QH vs P4SMAJ40CA_R2_00001 |
P4SMAJ40CA_R1_00001 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ40CA-QH vs P4SMAJ40CA_R1_00001 |