Part Details for SMAJ40CAJ by WeEn Semiconductor Co Ltd
Overview of SMAJ40CAJ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SMAJ40CAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-SMAJ40CAJTR-ND
|
DigiKey | SMAJ40CA/SMA/REEL 13" Q1/T1 *ST Min Qty: 40000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0433 / $0.0523 | Buy Now |
DISTI #
SMAJ40CAJ
|
Avnet Americas | Diode TVS Single Bi-Dir 40V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ40CAJ) Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0495 | Buy Now |
DISTI #
771-SMAJ40CAJ
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMAJ40CA/SMA/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.0420 / $0.0520 | Order Now |
DISTI #
SMAJ40CAJ
|
EBV Elektronik | Diode TVS Single Bi-Dir 40V 400W 2-Pin SMA T/R (Alt: SMAJ40CAJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ40CAJ
SMAJ40CAJ CAD Models
SMAJ40CAJ Part Data Attributes
|
SMAJ40CAJ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ40CAJ
WeEn Semiconductor Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 48.8 V | |
Breakdown Voltage-Min | 44.7 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |