Part Details for SMAJ40H by Taiwan Semiconductor
Overview of SMAJ40H by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SMAJ40H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMAJ40HTR-ND
|
DigiKey | TVS DIODE 40VWM 71.4VC DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0559 / $0.0796 | Buy Now |
DISTI #
SMAJ40H
|
Avnet Americas | Diode TVS Single Uni-Directional 40V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ40H) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0498 | Buy Now |
DISTI #
821-SMAJ40H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W, 49.4V, 10%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0550 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks | 0 |
|
$0.0554 | Buy Now |
Part Details for SMAJ40H
SMAJ40H CAD Models
SMAJ40H Part Data Attributes
|
SMAJ40H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ40H
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 54.3 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 49.35 V | |
Clamping Voltage-Max | 71.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |