Part Details for SMAJ43A by FCI Semiconductor
Overview of SMAJ43A by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ43A
SMAJ43A CAD Models
SMAJ43A Part Data Attributes
|
SMAJ43A
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ43A
FCI Semiconductor
Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 69.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES |
Alternate Parts for SMAJ43A
This table gives cross-reference parts and alternative options found for SMAJ43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ43A | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional | International Semiconductor Inc | SMAJ43A vs SMAJ43A |
SMAJ43A | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | SMAJ43A vs SMAJ43A |
SMAJ43A | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Continental Device India Ltd | SMAJ43A vs SMAJ43A |
SMAJ43A | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | SMAJ43A vs SMAJ43A |
SMAJ43A | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional | Transpro Electronics Corp | SMAJ43A vs SMAJ43A |
SMAJ43A | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional | Bytesonic Corporation | SMAJ43A vs SMAJ43A |
SMAJ43A | Transient Suppressor | Formosa Microsemi Co Ltd | SMAJ43A vs SMAJ43A |
SMAJ43A | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, SMA, 2 PIN | STMicroelectronics | SMAJ43A vs SMAJ43A |
SMAJ43A | Transient Suppressor, | SynSemi Inc | SMAJ43A vs SMAJ43A |