There are no models available for this part yet.
Overview of SMAJ43A by Galaxy Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMAJ43A by Galaxy Microelectronics
Part Data Attributes for SMAJ43A by Galaxy Microelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Part Package Code
|
SMA
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
52.8 V
|
Breakdown Voltage-Min
|
47.8 V
|
Breakdown Voltage-Nom
|
50.3 V
|
Clamping Voltage-Max
|
69.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
43 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for SMAJ43A
This table gives cross-reference parts and alternative options found for SMAJ43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMAJ43A-F | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | World Products Inc | SMAJ43A vs P4SMAJ43A-F |
SMAJ43A | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MDE Semiconductor Inc | SMAJ43A vs SMAJ43A |
P4SMAJ43A-AU_R2_000A1 | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ43A vs P4SMAJ43A-AU_R2_000A1 |
SMAJ43A | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Uniohm Corp | SMAJ43A vs SMAJ43A |
SMAJ43A | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DB Lectro Inc | SMAJ43A vs SMAJ43A |
SMAJ43A | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Secos Corporation | SMAJ43A vs SMAJ43A |
SMAJ43A-H | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Bourns Inc | SMAJ43A vs SMAJ43A-H |
SMAJ43A-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMAJ43A vs SMAJ43A-Q |
SMAJ43A-C | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Secos Corporation | SMAJ43A vs SMAJ43A-C |
TCSMAJ43A | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | SMAJ43A vs TCSMAJ43A |
Related Parts for SMAJ43A
-
SMBJ160CATransient Suppressors
-
ZM4749A-GS18Zener Diodes
-
SMD1150PL-TPRectifier Diodes
-
SMCJ11CANon-linear Resistors
-
GRM21BR71H104KA01LFixed Capacitors
-
ATSAMC21G18A-AUTMicrocontrollers
-
STL90N6F7Power Field-Effect Transistors
-
CR16201JFixed Resistors
-
VIPER27LDTRSwitching Regulator or Controllers