Part Details for SMAJ43A by LRC Leshan Radio Co Ltd
Overview of SMAJ43A by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ43A
SMAJ43A CAD Models
SMAJ43A Part Data Attributes
|
SMAJ43A
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ43A
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 32 |
Alternate Parts for SMAJ43A
This table gives cross-reference parts and alternative options found for SMAJ43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ43AHF4G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ43A vs PGSMAJ43AHF4G |
PGSMAJ43AHR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ43A vs PGSMAJ43AHR3G |
PGSMAJ43AHF3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ43A vs PGSMAJ43AHF3G |
PGSMAJ43AHE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ43A vs PGSMAJ43AHE3G |
PGSMAJ43AHF2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ43A vs PGSMAJ43AHF2G |
SMAJ43A | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Eris Technology Corp | SMAJ43A vs SMAJ43A |
PGSMAJ43AHM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ43A vs PGSMAJ43AHM2G |
SMAJ43AF4 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ43A vs SMAJ43AF4 |
PGSMAJ43AM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ43A vs PGSMAJ43AM2G |
PGSMAJ43AR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ43A vs PGSMAJ43AR3G |