Part Details for SMAJ43A by Pulse Electronics Corporation
Overview of SMAJ43A by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ43A
SMAJ43A CAD Models
SMAJ43A Part Data Attributes
|
SMAJ43A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ43A
Pulse Electronics Corporation
Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 43 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMAJ43A
This table gives cross-reference parts and alternative options found for SMAJ43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMAJP4KE51AE3 | Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | SMAJ43A vs MQSMAJP4KE51AE3 |
P4SMA51A | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Central Semiconductor Corp | SMAJ43A vs P4SMA51A |
P4SMA51A-E3/51 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ43A vs P4SMA51A-E3/51 |
P4SMA51A | Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | SMAJ43A vs P4SMA51A |
MSPSMAJP4KE51A | Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ43A vs MSPSMAJP4KE51A |
P4SMA51AHE3_A/H | Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ43A vs P4SMA51AHE3_A/H |
P4SMA51AHE3/5A | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ43A vs P4SMA51AHE3/5A |
MVSMAJP4KE51AE3TR | Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | SMAJ43A vs MVSMAJP4KE51AE3TR |
P4SMA51A-E3/5A | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ43A vs P4SMA51A-E3/5A |
P4SMA51AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ43A vs P4SMA51AHM3/I |