There are no models available for this part yet.
Overview of SMAJ43A by Shenzhen Ruilongyuan Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMAJ43A by Shenzhen Ruilongyuan Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5789-SMAJ43ATR-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC DO214AC,S Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0680 / $0.2600 | Buy Now | |
LCSC | 69.4V 47.8V 43V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 465 |
|
$0.0326 / $0.0635 | Buy Now |
CAD Models for SMAJ43A by Shenzhen Ruilongyuan Electronics
Related Parts for SMAJ43A
-
SMBJ160CATransient Suppressors
-
ZM4749A-GS18Zener Diodes
-
SMD1150PL-TPRectifier Diodes
-
SMCJ11CANon-linear Resistors
-
GRM21BR71H104KA01LFixed Capacitors
-
ATSAMC21G18A-AUTMicrocontrollers
-
STL90N6F7Power Field-Effect Transistors
-
CR16201JFixed Resistors
-
VIPER27LDTRSwitching Regulator or Controllers