SMAJ43A
Description: Trans Voltage Suppressor Diode,

Overview of SMAJ43A by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMAJ43A by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAJ43A by YAGEO Corporation

SMAJ43A
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
SMA, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2018-11-05
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
52.8 V
Breakdown Voltage-Min
47.8 V
Breakdown Voltage-Nom
50.3 V
Clamping Voltage-Max
69.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3.3 W
Reference Standard
IEC-61000-4-2; UL CERTIFIED
Rep Pk Reverse Voltage-Max
43 V
Reverse Current-Max
1 µA
Reverse Test Voltage
43 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SMAJ43A
    YAGEO Corporation
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for SMAJ43A

This table gives cross-reference parts and alternative options found for SMAJ43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAJ43A/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation SMAJ43A vs SMAJ43A/TR13

Related Parts for SMAJ43A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ43A by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ43A by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SMAJ43A would you like to use for your alert(s)?
  • Please alert me when SMAJ43A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ43A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ43A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ43A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ43A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ43A by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: